ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 35A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-785
- Mfr. Part No.:
- 2CDS273061R0547
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,014.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,014.35 |
*price indicative
- RS Stock No.:
- 200-785
- Mfr. Part No.:
- 2CDS273061R0547
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 35A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 85mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 35A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 85mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Depth 69mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to provide optimal protection in a flexible range of applications, catering to both AC and DC systems. With its robust build and impressive short circuit breaking capacity, it simplifies planning and installation for users across diverse sectors. The product enhances safety while offering compatibility with existing System pro M compact accessories, making it a versatile choice for professionals. Its high insulation voltage rating and reliable tripping characteristics ensure uninterrupted operations, preserving equipment and maintaining compliance with international standards. In addition to its advanced technical specifications, the device's durability promises long term performance, making it a standout option for any installation requiring reliable circuit protection.
Designed for easy installation on standard DIN Rails
Lightweight design facilitates straightforward handling and setup
Meets crucial international standards for added assurance
Environmentally compliant, adhering to RoHS and REACH regulations
Sleek design with clear indication markings for easy operational awareness
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 35A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 35A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 35A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 35A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 35A 400V ac AC 15 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA