ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 35A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-072
- Mfr. Part No.:
- 2CDS272061R0548
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,205.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,205.03 |
*price indicative
- RS Stock No.:
- 200-072
- Mfr. Part No.:
- 2CDS272061R0548
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 35A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | RoHS, UL 1077, CSA 22.2 No. 235, IEC EN 60947-2 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 35A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals RoHS, UL 1077, CSA 22.2 No. 235, IEC EN 60947-2 | ||
Width 35mm | ||
Depth 69mm | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker offers superior safety and reliability for both AC and DC applications, expanding the capabilities of the System pro M compact range. It features high short-circuit breaking capacity and meets a broad spectrum of international standards, ensuring exceptional performance and compliance. This device is designed for easy integration and flexibility, simplifying installation and maintenance across various operational environments.
Impressive short-circuit breaking capacity for diverse voltage configurations
Flexible use in both AC and DC environments
Seamless integration with System pro M compact accessories
High mechanical endurance for long-term reliability
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 35A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 35A 400V ac AC 15 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 35A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 35A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 35A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA