ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 60A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-640
- Mfr. Part No.:
- 2CDS272347R0587
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,657.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,657.34 |
*price indicative
- RS Stock No.:
- 200-640
- Mfr. Part No.:
- 2CDS272347R0587
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 60A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL 489, CSA . . 5, IECEN 60947 | |
| Depth | 69mm | |
| Height | 115mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 60A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL 489, CSA . . 5, IECEN 60947 | ||
Depth 69mm | ||
Height 115mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The ABB circuit breaker is engineered for peak performance in modern electrical systems, adhering to UL 489 and CSA 22.2 No. 5 standards. Designed for ring-tongue applications, it features advanced tripping characteristics and robust construction to ensure safety and reliability. Integrated captive connecting screws simplify installation and enhance security, while the compact design allows seamless integration into the system pro M compact range.
Superior protection with integrated safety features
Optimized for easy installation and maintenance
Capable of handling significant electrical loads
Designed for excellent thermal performance in diverse environments
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 60A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 60A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity