ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 2A, Type K, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,281.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,281.18

*price indicative

RS Stock No.:
200-634
Mfr. Part No.:
2CDS272347R0277
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

SU200 MR

Terminal Type

Ring Tongue Terminal

IP Rating

IP40, IP20

Width

17.5mm

Height

115mm

Standards/Approvals

UL 489, IECEN 60947, CSA . . 5

Depth

69mm

COO (Country of Origin):
DE
The ABB compact circuit breaker is engineered for high performance in ring-tongue applications, combining reliability with advanced features. It adheres to UL and IEC standards, ensuring safety and efficiency across various setups. The robust design integrates captive connecting screws, simplifying installation and enhancing protection. Ideal for the System pro M compact range, this breaker supports diverse configurations and environments, making it a dependable choice for demanding applications.

Multiple pole configurations for diverse applications

Integrated captive connecting screws for simplified installation

High operational ratings for reliability under various loads

IP20 protection degree, with options for increased protection in enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy