ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 63A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-167
- Mfr. Part No.:
- 2CDS272347R0607
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,657.34
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,657.34 |
*price indicative
- RS Stock No.:
- 200-167
- Mfr. Part No.:
- 2CDS272347R0607
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | CSA . . 5, IECEN 60947, UL 489 | |
| Depth | 69mm | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals CSA . . 5, IECEN 60947, UL 489 | ||
Depth 69mm | ||
Height 115mm | ||
- COO (Country of Origin):
- DE
The ABB circuit breaker, part of the System pro M compact range, excels in ring-tongue applications with its high-performance and safety features. It meets stringent UL 489 and CSA 22.2 No. 5 standards and incorporates integrated captive connecting screws for straightforward installation. Designed for both residential and industrial use, it offers exceptional electrical endurance and thermal management in diverse operational environments.
Tailored for high-performance ring-tongue applications
Integrated captive screws for secure and simple connections
Complies with UL 489 and CSA 22.2 No. 5 standards
Excellent electrical endurance with extensive operational cycles
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 63A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity