ABB SU200 M Miniature Circuit Breaker, 2-Pole, 60A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,617.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,617.74

*price indicative

RS Stock No.:
200-157
Mfr. Part No.:
2CDS272337R0587
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

60A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

UL 489, IEC/EN 60947-2, CSA 22.2 No. 5

Width

35mm

Height

111mm

Depth

69mm

COO (Country of Origin):
DE
The ABB miniature circuit breaker provides reliable protection with a dual-pole design rated at 60 A, suitable for industrial and commercial applications. Its compact and modular design ensures easy DIN rail mounting and efficient use of space. Adhering to international safety standards, it offers advanced tripping characteristics for effective overload protection and clear operational status indication.

Dual-pole configuration enhances circuit protection

Operates efficiently in temperatures from -25 to +55 °C

Compact design integrates seamlessly into existing installations

Meets stringent international standards for safety and performance

Quick installation reduces downtime and labor costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy