ABB SU200 M Miniature Circuit Breaker, 2-Pole, 200mA, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,632.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,632.62

*price indicative

RS Stock No.:
200-076
Mfr. Part No.:
2CDS272337R0087
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

200mA

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 5, IEC EN 60947-2, RoHS, UL 489

Depth

69mm

Height

111mm

Width

35mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers top-tier protection and control for electrical systems with a focus on reliability and advanced technology. Featuring a two-pole design with a 0.2 A rated current and K-type tripping characteristic, it meets IEC and UL standards, ensuring safety and durability. The compact form allows for seamless DIN rail mounting, making it an adaptable solution for both commercial and industrial applications.

Compact design for space-efficient installation

K-type tripping for rapid overload response

High dielectric strength enhances safety

Operates within a temperature range of -25 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy