ABB S801N Miniature Circuit Breaker, 1-Pole, 8 A, Type B, 400 V ac AC, 690 V dc DC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-935
- Mfr. Part No.:
- 2CCS891001R0085
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR498.72
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR498.72 |
*price indicative
- RS Stock No.:
- 140-935
- Mfr. Part No.:
- 2CCS891001R0085
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8 A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400 V ac | |
| Rated DC Voltage | 690 V dc | |
| Breaking Capacity | 36kA | |
| Series | S801N | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 27 mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8 A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400 V ac | ||
Rated DC Voltage 690 V dc | ||
Breaking Capacity 36kA | ||
Series S801N | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 27 mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker with D-characteristic and a rated current of 8 A. It offers both thermal and electromechanical tripping mechanisms for overload and short-circuit protection. Compliant with IEC/EN standards, it has a maximum breaking capacity of 36kA at 240/415V, making it ideal for industrial applications worldwide.
Rated current of 8 A with maximum breaking capacity of 36kA at 240 or 415 V
Offers thermal tripping mechanism for overload protection and electromechanical tripping mechanism for short circuit protection
Complies with IEC/EN standards for industrial applications
Fast arc extinction for increased application security
Related links
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 50 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 40 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 10 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20 A 400 V ac AC, 36 kA Breaking Capacity
