ABB S801N Miniature Circuit Breaker, 1-Pole, 6 A, Type D, 400 V ac AC, 690 V dc DC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-933
- Mfr. Part No.:
- 2CCS891001R0061
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR498.22
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR498.22 |
*price indicative
- RS Stock No.:
- 140-933
- Mfr. Part No.:
- 2CCS891001R0061
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6 A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400 V ac | |
| Rated DC Voltage | 690 V dc | |
| Breaking Capacity | 36kA | |
| Series | S801N | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 27 mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6 A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400 V ac | ||
Rated DC Voltage 690 V dc | ||
Breaking Capacity 36kA | ||
Series S801N | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 27 mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker with D-characteristic and a rated current of 6A. With a maximum breaking capacity of 36kA at 240/415V, it offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, this MCB is suitable for industrial applications worldwide and features an extensive range of accessories for added convenience.
Rated Short-Circuit Capacity of 20 kA at 230/400V AC
Energy Limiting Class 3 for enhanced safety
Built-in depth of 82.5mm for compact installations
RoHS compliant with EU Directive 2011/65/EU for environmental friendliness
Tightening Torque: 3.5 N·m for secure connections
Related links
- ABB S801N Miniature Circuit Breaker 8 A 400 V ac AC 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 8 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 32 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 50 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
