ABB S801N Miniature Circuit Breaker, 1-Pole, 32A, Type D, 400V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR464.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR464.89

*price indicative

RS Stock No.:
140-361
Mfr. Part No.:
2CCS891001R0321
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

36kA

Mount Type

DIN Rail

Series

S801N

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Height

95mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

82.5mm

Width

27mm

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
CH
The ABB high-performance circuit breaker is a reliable 1-pole device with a rated current of 32 A. It offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, it is suitable for residential, commercial, and industrial applications worldwide, with fast arc extinction ensuring maximum security for your application.

Thermal and electromechanic tripping mechanisms

Compliance with IEC/EN standards

Fast arc extinction for secure applications

Reliable protection against overloads and short circuits

Versatile usage in various settings

Global compatibility with approvals for worldwide use

Fast response for maximum security

Ease of installation with cage terminals and captive screws

Related links