ABB S801N Miniature Circuit Breaker, 1-Pole, 6A, Type C, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-872
- Mfr. Part No.:
- 2CCS891001R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR439.57
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR439.57 |
*price indicative
- RS Stock No.:
- 140-872
- Mfr. Part No.:
- 2CCS891001R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S801N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC 60068-2-27, IEC/EN 60664-1, IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 27mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S801N | ||
Terminal Type Cage Terminal with Captive Screw | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC 60068-2-27, IEC/EN 60664-1, IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 27mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a single-pole device with a rated current of 6A. It offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, this circuit breaker has a maximum breaking capacity of 36kA at 240/415V, making it ideal for industrial applications worldwide.
Rated Short-Circuit Capacity of 20 kA at 230/400V AC
Energy Limiting Class 3 for enhanced safety
Fast arc extinction for secure applications
Reliable operation with mechanical and electrical endurance of 10000 cycles
RoHS and REACH compliant for environmental sustainability
Related links
- ABB S801N Miniature Circuit Breaker 40 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 32 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 8 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63 A 400 V ac AC, 36 kA Breaking Capacity
