ABB S801N Miniature Circuit Breaker, 1-Pole, 8A, Type C, 400V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR395.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR395.73

*price indicative

RS Stock No.:
140-340
Mfr. Part No.:
2CCS891001R0084
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

36kA

Series

S801N

Terminal Type

Cage Type

IP Rating

IP20

Height

95mm

Depth

82.5mm

Width

27mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

COO (Country of Origin):
CH
The ABB high-performance MCB is designed for reliability and safety. With a C curve tripping characteristic, rated operational voltage of 230V AC, and rated insulation voltage of 690V, this MCB ensures protection against overload and short circuits, making it an essential component for electrical systems.

C curve tripping characteristic for reliable performance

Rated operational voltage of 230V AC for standard use

Rated insulation voltage of 690V for enhanced safety

Energy Limiting Class 3 for efficient energy management

Overvoltage Category IV for robust protection

Related links