ABB S801N Miniature Circuit Breaker, 1-Pole, 63A, Type B, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-472
- Mfr. Part No.:
- 2CCS891001R0635
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR644.14
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR644.14 |
*price indicative
- RS Stock No.:
- 140-472
- Mfr. Part No.:
- 2CCS891001R0635
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 36kA | |
| Series | S801N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 36kA | ||
Series S801N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is designed to provide reliable protection for residential, commercial, and industrial applications. With a B-characteristic and a rated current of 63 A, it offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection. Compliant with IEC standards, this MCB has a maximum breaking capacity of 36kA, making it ideal for a wide range of voltages and applications.
Compact design with cage terminal for easy installation
Two different tripping mechanisms for enhanced protection
Complies with IEC/EN standards for global usability
Fast arc extinction for increased application security
Multiple approvals and extensive range of accessories available
Related links
- ABB S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 50 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 40 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 10 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
