ABB S801N Miniature Circuit Breaker, 1-Pole, 25A, Type B, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-865
- Mfr. Part No.:
- 2CCS891001R0255
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR435.00
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR435.00 |
*price indicative
- RS Stock No.:
- 140-865
- Mfr. Part No.:
- 2CCS891001R0255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 36kA | |
| Series | S801N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20, IP40 | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 36kA | ||
Series S801N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20, IP40 | ||
Width 27mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is a 1-pole device with B-characteristic, designed for both overload and short circuit protection. With a maximum breaking capacity of 36kA at 240/415V, it is suitable for residential, commercial, and industrial applications. Compliant with IEC/EN standards, it is a reliable choice for ensuring safety in various settings.
1-pole High Performance Circuit Breaker with B-characteristic for overload and short circuit protection
Maximum breaking capacity of 36kA at 240 or 415 V for enhanced safety
Compliant with IEC/EN standards for residential commercial and industrial applications
Two tripping mechanisms, thermal for overload and electromechanic for short circuit protection
Extensive range of accessories available for added convenience and flexibility
Fast arc extinction ensures secure application performance
Related links
- ABB S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 50 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 40 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 10 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
