ABB S801N Miniature Circuit Breaker, 1-Pole, 20A, Type B, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-349
- Mfr. Part No.:
- 2CCS891001R0205
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR405.07
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR405.07 |
*price indicative
- RS Stock No.:
- 140-349
- Mfr. Part No.:
- 2CCS891001R0205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Rail | |
| Breaking Capacity | 36kA | |
| Series | S801N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type Rail | ||
Breaking Capacity 36kA | ||
Series S801N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Width 27mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker with B-characteristic, offering a maximum breaking capacity of 36kA at 240/415V. It features both thermal and electromechanical tripping mechanisms for overload and short circuit protection, making it suitable for residential, commercial, and industrial applications. With compliance to IEC/EN standards and a comprehensive range of accessories available, MCB ensures a secure application with fast arc extinction.
Suitable for voltages up to 400/690V and in DC
Multiple approvals for global use
Compact design with cage terminals and captive screws
Energy limiting class 3 for added safety
Electrical endurance of 10000 cycles
Related links
- ABB S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 50 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 40 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 10 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
