ABB S801N Miniature Circuit Breaker, 1-Pole, 25A, Type C, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-847
- Mfr. Part No.:
- 2CCS891001R0254
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR414.39
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR414.39 |
*price indicative
- RS Stock No.:
- 140-847
- Mfr. Part No.:
- 2CCS891001R0254
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S801N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Height | 95mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S801N | ||
Terminal Type Cage Terminal | ||
IP Rating IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Width 27mm | ||
Height 95mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is a reliable and efficient solution for residential, commercial, and industrial applications. With a current limiting design and maximum breaking capacity of 36kA at 240/415V, it provides overload and short circuit protection. Compliant with IEC/EN standards, it offers a fast arc extinction for enhanced application security.
C-characteristic 1-pole circuit breaker with cage terminal
Rated current of 25A with maximum breaking capacity of 36kA at 240 or 415 V
Dual tripping mechanisms for overload and short circuit protection
Suitable for voltages up to 400/690V and DC applications
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Extensive range of accessories available for added convenience
RoHS compliant and environmentally friendly design
Related links
- ABB S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 40 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 32 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20 A 400 V ac AC, 36 kA Breaking Capacity
