ABB S801N Miniature Circuit Breaker, 1-Pole, 20A, Type D, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-359
- Mfr. Part No.:
- 2CCS891001R0201
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR464.89
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR464.89 |
*price indicative
- RS Stock No.:
- 140-359
- Mfr. Part No.:
- 2CCS891001R0201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S801N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S801N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker featuring a D-characteristic and a maximum breaking capacity of 36kA at 240/415V. Suitable for voltages up to 400/690V and DC use, it offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, it is ideal for residential, commercial, and industrial applications worldwide, ensuring fast arc extinction for enhanced safety and security.
D-characteristic 1-pole circuit breaker with a 20A rated current
Maximum breaking capacity of 36kA at 240 or 415 V
Dual tripping mechanisms for overload and short circuit protection
Compliance with IEC/EN standards for global usability
Fast arc extinction for enhanced application security
Related links
- ABB S801N Miniature Circuit Breaker 25 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 8 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 32 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 50 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 16 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6 A 400 V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 40 A 400 V ac AC, 36 kA Breaking Capacity
