ABB S800C Miniature Circuit Breaker, 1-Pole, 25A, Type C, 240V ac AC, 125 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-823
- Mfr. Part No.:
- 2CCS881001R0254
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR315.81
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR315.81 |
*price indicative
- RS Stock No.:
- 140-823
- Mfr. Part No.:
- 2CCS881001R0254
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 50kA | |
| Series | S800C | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 50kA | ||
Series S800C | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-2 | ||
- COO (Country of Origin):
- CH
The ABB versatile MCB is a reliable solution for various industrial applications. With advanced technology and durable construction, this MCB ensures optimum performance and longevity in challenging environments.
Innovative design for efficient operation
High-quality materials for durability
Easy installation and maintenance
Enhanced safety for peace of mind
Energy-efficient performance for cost savings
Related links
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 20 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 40A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking Capacity