ABB S800C Miniature Circuit Breaker, 1-Pole, 32A, Type C, 240V ac AC, 125 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 140-784
- Mfr. Part No.:
- 2CCS881001R0324
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-784
- Mfr. Part No.:
- 2CCS881001R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 20kA | |
| Series | S800C | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-2 | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 20kA | ||
Series S800C | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-2 | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB innovative MCB is designed to provide efficient energy management solutions for various industrial applications. With advanced features and high-quality materials, this MCB is a reliable choice for enhancing productivity and reducing energy costs.
High-quality construction for durability and longevity
Energy-efficient design to help reduce operational costs
Advanced technology for improved performance
Easy installation and maintenance for hassle-free operation
Related links
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 25A 240V ac AC 50 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
