ABB S800C Miniature Circuit Breaker, 1-Pole, 16A, Type C, 240V ac AC, 125 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-822
- Mfr. Part No.:
- 2CCS881001R0164
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR315.81
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR315.81 |
*price indicative
- RS Stock No.:
- 140-822
- Mfr. Part No.:
- 2CCS881001R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 25kA | |
| Series | S800C | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 25kA | ||
Series S800C | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- CH
The ABB Circuit Breaker is a versatile and reliable, designed to meet all your electrical needs. This high-quality Circuit Breaker ensures seamless performance and durability for all your industrial applications. With advanced technology and precision engineering, this Circuit Breaker is a top choice for professionals in the electrical industry.
Efficient and reliable performance for all your electrical requirements
Advanced technology and precision engineering for optimal functionality
Durable construction for long-lasting use in industrial settings
Easy to install and use saving you time and effort
Compact design for space-saving installation in any environment
Related links
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 25A 240V ac AC 50 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 20 kA Breaking Capacity