ABB S800C Miniature Circuit Breaker, 3-Pole, 16A, Type D, 240V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-228
- Mfr. Part No.:
- 2CCS883001R0161
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-228
- Mfr. Part No.:
- 2CCS883001R0161
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S800C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S800C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Width 81mm | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB innovative MCB is designed to enhance efficiency and performance in various industrial applications. With advanced features and high-quality construction, this MCB is a reliable solution for your electrical needs.
Advanced technology for improved functionality
Durable construction for long-lasting performance
Efficient design for energy savings
Easy installation for convenience
Versatile usage for multiple applications
Related links
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 63A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 20A 240V ac AC 25 kA Breaking Capacity
