ABB S800C Miniature Circuit Breaker, 3-Pole, 20A, Type D, 240V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-229
- Mfr. Part No.:
- 2CCS883001R0201
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-229
- Mfr. Part No.:
- 2CCS883001R0201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S800C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S800C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Width 81mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB advanced MCB combines cutting-edge technology with reliable performance. Perfect for industrial applications, this MCB is designed to meet the highest standards of quality and efficiency. With its innovative features and durable construction, this MCB is a valuable addition to any operation.
High-quality construction for long-lasting durability
Innovative technology for efficient performance
Easy to use and maintain for added convenience
Versatile design for a wide range of applications
Reliable operation for peace of mind
Related links
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 63A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 40A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
