ABB S800C Miniature Circuit Breaker, 3-Pole, 13A, Type D, 240V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-223
- Mfr. Part No.:
- 2CCS883001R0131
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-223
- Mfr. Part No.:
- 2CCS883001R0131
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S800C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S800C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Depth 82.5mm | ||
Width 81mm | ||
- COO (Country of Origin):
- CH
The ABB cutting-edge MCB is designed to revolutionize your industrial operations. With advanced technology and superior build quality, this MCB offers unmatched performance and reliability for your manufacturing needs.
Innovative design for efficient operation
High-quality materials for durability
Enhanced performance for increased productivity
Easy installation and maintenance for convenience
Cost-effective solution for optimal efficiency
Related links
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 63A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 20A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 40A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
