ABB S800S-KM Miniature Circuit Breaker, 3-Pole, 63A, Type KM, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-712
- Mfr. Part No.:
- 2CCS863001R0596
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,094.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,094.79 |
*price indicative
- RS Stock No.:
- 140-712
- Mfr. Part No.:
- 2CCS863001R0596
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type KM | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 50kA | |
| Series | S800S-KM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | ETIM 9 EC000042, CMRT, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Width | 81mm | |
| Height | 95mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type KM | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 50kA | ||
Series S800S-KM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals ETIM 9 EC000042, CMRT, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Width 81mm | ||
Height 95mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S800S-KM Series Miniature Circuit Breaker, 63A Current, 690V ac Rated Voltage - 2CCS863001R0596
This miniature circuit breaker provides overcurrent protection for three-phase installations and is intended for industrial electrical distribution. It interrupts fault currents while allowing normal load operation and is suitable for panel-mounted systems with standard Terminal connections. Conformity to recognised approvals ensures compatibility with professional electrical environments.
Features and Benefits:
• 50kA breaking capacity provides strong fault interruption capability
• 63A rated current supports high-load circuit protection
• Type KM tripping characteristic ensures defined time to current response
• Three poles deliver simultaneous disconnection of three phases
• Screw terminals allow secure conductor clamping on DIN rails
• 63A rated current supports high-load circuit protection
• Type KM tripping characteristic ensures defined time to current response
• Three poles deliver simultaneous disconnection of three phases
• Screw terminals allow secure conductor clamping on DIN rails
Applications
• Suitable for three-phase motor protection in factories
• Ideal for distribution boards in commercial buildings
• Used for servo and drive circuit protection in machinery
• Can be used for replacement in electrical control panels
• Used with industrial switchgear requiring standard approvals
• Ideal for distribution boards in commercial buildings
• Used for servo and drive circuit protection in machinery
• Can be used for replacement in electrical control panels
• Used with industrial switchgear requiring standard approvals
What Terminal connection method does it use?
It uses screw-type terminals for conductor attachment.
What ingress protection level does it provide?
The unit has an IP20 rating for Basic finger protection in enclosed panels.
Which tripping behaviour can I expect?
It employs a KM characteristic to differentiate overloads from short circuits.
What certifications cover electrical safety and material restrictions?
It meets IEC/EN60898-1 and IEC/EN60947-2 standards and complies with RoHS and REACH provisions.
Related links
- ABB S803S Miniature Circuit Breaker 25A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 32A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 50A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 20A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 40A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity