ABB S401M Miniature Circuit Breaker, 1-Pole, 63A, Type K, 254V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-362
- Mfr. Part No.:
- 2CCS571001R0597
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR465.83
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR465.83 |
*price indicative
- RS Stock No.:
- 140-362
- Mfr. Part No.:
- 2CCS571001R0597
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 254V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Series | S401M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 18mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 254V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Series S401M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 75mm | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 18mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to provide current limiting protection for various applications. With features like delayed thermal tripping for overload protection, electromechanic tripping for short circuit protection, and compliance with IEC/EN standards, this MCB is a reliable solution for commercial, industrial, and critical power installations.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S401M Miniature Circuit Breaker 63A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 40A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 4A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 16A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 20A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 40A 254V ac AC 15 kA Breaking Capacity
- ABB S401M S401M Miniature Circuit Breaker 10A 254V ac AC 25 kA Breaking Capacity