ABB S401M Miniature Circuit Breaker, 1-Pole, 40A, Type K, 254V ac AC, 12 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR356.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR356.74

*price indicative

RS Stock No.:
140-316
Mfr. Part No.:
2CCS571001R0557
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

254V ac

Rated DC Voltage

12V dc

Breaking Capacity

15kA

Series

S401M

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

91mm

Depth

75mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a part of the SMISSLINE TP System and has various configurations for different applications. It features delayed thermal and electromechanic tripping mechanisms for overload and short circuit protection. With a breaking capacity of up to 10 kA at 240/415 V AC, it is suitable for commercial, industrial, and critical power applications.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 and IEC/EN 60947-2 certified

10000 cycle electrical and mechanical endurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy