ABB S401M Miniature Circuit Breaker, 1-Pole, 40A, Type C, 254V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-288
- Mfr. Part No.:
- 2CCS571001R0404
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR280.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR280.99 |
*price indicative
- RS Stock No.:
- 140-288
- Mfr. Part No.:
- 2CCS571001R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 254V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Series | S401M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 18mm | |
| Depth | 82mm | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 254V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Series S401M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 18mm | ||
Depth 82mm | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB with delayed thermal tripping mechanism for overload protection and electromechanic tripping mechanism for short circuit protection. It is available in various characteristics, configurations, and breaking capacities, complying with IEC standards for different applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S401M Miniature Circuit Breaker 63A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 20A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 40A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 6A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 2A 254V ac AC 25 kA Breaking Capacity
- ABB S401M S401M Miniature Circuit Breaker 10A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 63A 254V ac AC 15 kA Breaking Capacity