ABB S401M Miniature Circuit Breaker, 1-Pole, 63A, Type C, 254V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-343
- Mfr. Part No.:
- 2CCS571001R0634
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR396.66
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR396.66 |
*price indicative
- RS Stock No.:
- 140-343
- Mfr. Part No.:
- 2CCS571001R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 254V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Series | S401M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | RoHS, REACH, IEC/EN 60898-1, CMRT | |
| Height | 91mm | |
| Depth | 75mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 254V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Series S401M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals RoHS, REACH, IEC/EN 60898-1, CMRT | ||
Height 91mm | ||
Depth 75mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting circuit breaker with delayed thermal tripping for overload protection and an electromechanic tripping mechanism for short circuit protection. It is available in various characteristics, configurations, breaking capacities, and rated currents, making it suitable for commercial, industrial, and critical power applications. With compliance to IEC/EN standards, this MCB offers high performance and reliability for electrical protection.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S401M Miniature Circuit Breaker 40A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 20A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 63A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 6A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 2A 254V ac AC 25 kA Breaking Capacity
- ABB S401M S401M Miniature Circuit Breaker 10A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 40A 254V ac AC 15 kA Breaking Capacity