RS PRO Yellow Masking Tape 18mm x 50 m

Subtotal (1 unit)*

MYR22.38

Add to Basket
Select or type quantity
In Stock
  • Plus 793 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22.38

*price indicative

RS Stock No.:
677-028
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Synthetic Rubber

Width

18mm

Length

50m

Thickness

90μm

Adhesion Strength

2.2N/cm

Colour

Yellow

Trade Name

RS PRO

COO (Country of Origin):
PL

RS PRO Synthetic Rubber Masking Tape, 18mm Yellow


This RS PRO masking tape is designed for precision masking tasks in various industrial applications. With its synthetic rubber adhesive, it provides reliable adhesion to surfaces, ensuring clean lines and easy removal without residue. Ideal for painting, surface protection, and general masking tasks, this tape offers excellent performance and durability.

Features and Benefits


Synthetic Rubber Adhesive: Provides strong adhesion to steel and other surfaces, ensuring secure placement.
Paper Backing: Allows for easy tearing and application, enhancing user convenience.
Yellow Colour: Offers high visibility, making it easy to identify and remove.
18mm Width: Suitable for detailed masking tasks, providing precision in application.
50m Length: Ensures ample supply for extended use, reducing the need for frequent replacements.
0.09mm Thickness: Balances flexibility and strength, ensuring durability without compromising on ease of use.

Applications


Painting
Surface protection
General masking tasks

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy