Subtotal (1 unit)*
MYR53.89
FREE delivery for orders over RM 500.00
In Stock
- Plus 513 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53.89 |
*price indicative
- RS Stock No.:
- 677-029
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Backing Material | Paper | |
| Adhesive Material | Synthetic Rubber | |
| Width | 48mm | |
| Length | 50m | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Backing Material Paper | ||
Adhesive Material Synthetic Rubber | ||
Width 48mm | ||
Length 50m | ||
Colour Yellow | ||
- COO (Country of Origin):
- PL
CT-APS Series Off Delay Timers
The CT-APS series is an electronic timer series from the CT-S range with true OFF-delay including 10 selectable time
ranges. All electronic timers from the CT-S range are available with two different terminal versions.
ranges. All electronic timers from the CT-S range are available with two different terminal versions.
Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
OFF - Delay timer with auxiliary voltage
10 time ranges selectable between 0.05 s → 300 h
Control input with voltage - related triggering to start timing
Precise adjustment by front - face operating elements
Screw connection technology
Enclosure material for highest fire protection classification
Tool - free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
Width of 22.5 mm
2 LEDs for status indication
OFF - Delay timer with auxiliary voltage
10 time ranges selectable between 0.05 s → 300 h
Control input with voltage - related triggering to start timing
Precise adjustment by front - face operating elements
Screw connection technology
Enclosure material for highest fire protection classification
Tool - free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
Width of 22.5 mm
2 LEDs for status indication
Approvals
UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick
The RS Pro High quality masking tape with rubber adhesive is designed for multiple applications in the construction industry, DIY projects and painting. It offers excellent masking properties and does not leave residual adhesive after removal ensuring a clean finish. The easy tear backing makes application quick and convenient making it an ideal choice for professionals and hobbyists alike.
Yellow color
Rubber adhesive
Easy removable
Non residual of the adhesive
Easy tear backing
Rubber adhesive
Easy removable
Non residual of the adhesive
Easy tear backing
Related links
- RS PRO Yellow Masking Tape 18mm x 50m
- RS PRO Yellow Masking Tape 50mm x 50m
- 3M 401 Brown Masking Tape 48mm x 50m
- 3M SCOTCH 501E Beige Masking Tape 48mm x 50m
- KIP 3804-48 Beige Masking Tape 48mm x 50m
- KIP 238-48 Gold Masking Tape 48mm x 50m
- 3M SCOTCH 101E Beige Masking Tape 48mm x 50m
- 3M 7100044286 Beige Masking Tape 48mm x 50m

