Subtotal (1 unit)*
MYR68.52
FREE delivery for orders over RM 500.00
In Stock
- Plus 903 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR68.52 |
*price indicative
- RS Stock No.:
- 677-025
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Backing Material | Paper | |
| Adhesive Material | Synthetic Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Backing Material Paper | ||
Adhesive Material Synthetic Rubber | ||
Width 50mm | ||
Length 50m | ||
Colour Yellow | ||
- COO (Country of Origin):
- PL
Digital Output Expansion Module
Expansion modules with digital output
Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights
The RS Pro High quality masking tape with rubber adhesive is designed for multiple applications in the construction industry, DIY projects and painting. It offers excellent masking properties and does not leave residual adhesive after removal ensuring a clean finish. The easy tear backing makes application quick and convenient making it an ideal choice for professionals and hobbyists alike.
Yellow color
Rubber adhesive
Easy removable
Non residual of the adhesive
Easy tear backing
Rubber adhesive
Easy removable
Non residual of the adhesive
Easy tear backing
Siemens S7-300 Digital and Analogue I/O Modules
Expansion modules and accessories to support the Siemens S7-300 PLC range. Each S7-313 PLC CPU Base Unit may be expanded with up to 8 expansion modules. S7-314 CPU Base Units can accept a total of 4 expansion racks consisting of 8 expansion modules each.,All expansion modules share the following features:
Compact design
LEDs input signal status indication
Front panel connector for actuators or sensors. Connectors can be coded according to application, thus preventing the connection of an incorrect unit
No slot rules: the address of the input corresponds to the slot number
Modules may be configured and the parameters set using STEP 7 Lite software
Data is stored centrally. When a module is removed/replaced data is automatically sent to the new module, removing possible set up errors
LEDs input signal status indication
Front panel connector for actuators or sensors. Connectors can be coded according to application, thus preventing the connection of an incorrect unit
No slot rules: the address of the input corresponds to the slot number
Modules may be configured and the parameters set using STEP 7 Lite software
Data is stored centrally. When a module is removed/replaced data is automatically sent to the new module, removing possible set up errors
Related links
- Tesa 4329 Yellow Masking Tape 50mm x 50m
- Tesa 4334 Yellow Masking Tape 50mm x 50m
- RS PRO Yellow Masking Tape 18mm x 50m
- RS PRO Yellow Masking Tape 48mm x 50m
- Advance Tapes AT66 Yellow Masking Tape 50mm x 33m
- RS PRO Masking Tape 50mm x 50m
- RS PRO Blue Masking Tape 50mm x 50m
- Tesa 4333 Pink Masking Tape 50mm x 50m

