Subtotal (1 unit)*
MYR130.82
FREE delivery for orders over RM 500.00
In Stock
- Plus 84 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR130.82 |
*price indicative
- RS Stock No.:
- 677-030
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Backing Material | Paper | |
| Adhesive Material | Synthetic Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Backing Material Paper | ||
Adhesive Material Synthetic Rubber | ||
Width 50mm | ||
Length 50m | ||
Colour Blue | ||
- COO (Country of Origin):
- PL
D4BL Safety Guard-lock Door Switch
The D4BL guard lock safety door switch from Omron achieves a high level of safety using a mechanism where the lock is only released when voltage is applied to the solenoid. The mechanical lock is applied automatically when the operation key is inserted.
The switch contact is opened by a direct opening mechanism (NC contacts only) when the protective cover is opened Direct opening mechanism that is EN-approved is indicated on the switch
Auxiliary release key ensures easy maintenance and unlocks the door in the case of a power failure
Tough aluminium die-cast body incorporating a switch box with degree of protection satisfying IP67, UL, and CSA TYPE6P, 13
Equipped with a horizontal and vertical conduit opening
The mounting direction of the head can be changed to allow the Operation Key to be inserted from four directions
Conforms to EN (TUV) standards corresponding to the CE marking
Approved by UL, CSA, BIA, and SUVA standards
Auxiliary release key ensures easy maintenance and unlocks the door in the case of a power failure
Tough aluminium die-cast body incorporating a switch box with degree of protection satisfying IP67, UL, and CSA TYPE6P, 13
Equipped with a horizontal and vertical conduit opening
The mounting direction of the head can be changed to allow the Operation Key to be inserted from four directions
Conforms to EN (TUV) standards corresponding to the CE marking
Approved by UL, CSA, BIA, and SUVA standards
Note
Actuators must be purchased separately. Stock no. 746-7208 incorporates an easy-to-see indicator for monitoring.
Standards
TUV EN60947-5-1, BIA GS-ET-19, SUVA, UL508, CSA C22.2, No.14.
The RS Pro High quality masking tape with rubber adhesive is designed for multiple applications in the construction industry, DIY projects and painting. It offers excellent masking properties and does not leave residual adhesive after removal ensuring a clean finish. The easy tear backing makes application quick and convenient making it an ideal choice for professionals and hobbyists alike.
Blue color
Rubber adhesive
Easy removable
Non residual of the adhesive
Easy tear backing
Rubber adhesive
Easy removable
Non residual of the adhesive
Easy tear backing
Related links
- RS PRO Blue Masking Tape 25mm x 50m
- Tesa 04308-00055-00 Blue Masking Tape 50mm x 50m
- Tesa 4438 Blue Masking Tape 50mm x 50m
- 3M 8991 Blue Masking Tape 50mm x 66m
- RS PRO Masking Tape 50mm x 50m
- RS PRO Yellow Masking Tape 50mm x 50m
- Tesa 50650 Blue Masking Tape 50mm x 66m
- 3M SCOTCHCAL 8995 Blue Masking Tape 50mm x 66m

