Tesa 04308-00055-00 Blue Masking Tape 50mm x 50 m
- RS Stock No.:
- 646-922
- Mfr. Part No.:
- 04308-00055-00
- Manufacturer:
- Tesa
This image is representative of the product range
Subtotal (1 unit)*
MYR159.10
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR159.10 |
*price indicative
- RS Stock No.:
- 646-922
- Mfr. Part No.:
- 04308-00055-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 04308-00055-00 | |
| Thickness | 50mm | |
| Adhesion Strength | 4N/cm | |
| Trade Name | 4308 | |
| Colour | Blue | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | EN 16785 | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 04308-00055-00 | ||
Thickness 50mm | ||
Adhesion Strength 4N/cm | ||
Trade Name 4308 | ||
Colour Blue | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals EN 16785 | ||
Tensile Strength 53N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Smooth crepe paper masking tape with a natural rubber adhesive, which has been developed especially for highly demanding masking applications in the automotive aftermarket and transportation industries. The adhesive tape is suitable for masking during spray painting with following oven drying, resisting temperatures up to 110°C.
The smooth crepe paper backing provides excellent conformability and is also finger friendly
Vivid blue color allows high visibility
Strong adhesion to various surfaces like metal, rubber, glass and plastic
Related links
- Tesa 04308-00055-00 Blue Masking Tape 50mm x 50 m
- Tesa 04308-00055-00 Masking Tape 50mm x 50 m
- Tesa 04438-00017-00 Blue Masking Tape 50mm x 50 m
- Tesa 4438 Blue Masking Tape 50mm x 50 m
- Tesa 04308-00052-00 Blue Masking Tape 19mm x 50 m
- Tesa 04308-00053-00 Blue Masking Tape 25mm x 50 m
- Tesa 50625-00003-00 Translucent Blue Masking Tape 50mm x 66 m
- Tesa Transparent, Blue Masking Tape 50mm x 66 m
