Tesa 04308-00053-00 Blue Masking Tape 25mm x 50 m
- RS Stock No.:
- 664-958
- Mfr. Part No.:
- 04308-00053-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR41.46
FREE delivery for orders over RM 150.00
Limited stock
- 287 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.46 |
*price indicative
- RS Stock No.:
- 664-958
- Mfr. Part No.:
- 04308-00053-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 04308-00053-00 | |
| Thickness | 25mm | |
| Colour | Blue | |
| Adhesion Strength | 4N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 04308-00053-00 | ||
Thickness 25mm | ||
Colour Blue | ||
Adhesion Strength 4N/cm | ||
Standards/Approvals No | ||
Tensile Strength 53N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4308 Tape is a slightly creped paper masking tape which has been developed especially for high demanding masking applications in the automotive refinish and transportation industry. tesa 4308 tape withstands temperatures up to 100°C. It can be used either with 2 component or water based paints. The backing avoids penetration of lacquer or paint.
Very Good hand tearability and paint anchorage
Very Good sharp colour edge
Temperature resistant
Easy to remove
Related links
- Tesa 4438 Blue Masking Tape 25mm x 50 m
- Tesa 50625-00002-00 Translucent Blue Masking Tape 25mm x 66 m
- Tesa 04308-00055-00 Blue Masking Tape 50mm x 50 m
- Tesa 04308-00052-00 Blue Masking Tape 19mm x 50 m
- RS PRO Blue Masking Tape 25mm x 50 m
- Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50 m
- Tesa 04338-00001-00 Green Masking Tape 25mm x 50 m
- Tesa 04324-00033-00 Chamois Masking Tape 25mm x 50 m
