Tesa 04308-00052-00 Blue Masking Tape 19mm x 50 m
- RS Stock No.:
- 664-956
- Mfr. Part No.:
- 04308-00052-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR32.32
FREE delivery for orders over RM 150.00
Limited stock
- 240 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.32 |
*price indicative
- RS Stock No.:
- 664-956
- Mfr. Part No.:
- 04308-00052-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 04308-00052-00 | |
| Thickness | 19mm | |
| Adhesion Strength | 4N/cm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 04308-00052-00 | ||
Thickness 19mm | ||
Adhesion Strength 4N/cm | ||
Colour Blue | ||
Standards/Approvals No | ||
Tensile Strength 53N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4308 Tape is a slightly creped paper masking tape which has been developed especially for high demanding masking applications in the automotive refinish and transportation industry. tesa 4308 tape withstands temperatures up to 100°C. It can be used either with 2 component or water based paints. The backing avoids penetration of lacquer or paint.
Very Good hand tearability and paint anchorage
Very Good sharp colour edge
Temperature resistant
Easy to remove
Related links
- Tesa 04308-00053-00 Blue Masking Tape 25mm x 50 m
- Tesa 4438 Blue 4438 Blue Masking Tape 19mm x 50m Masking Tape 19mm x 50 m
- Tesa 04308-00055-00 Blue 4308 Masking Tape 50mm x 50 m
- Tesa 4308 Blue Masking Tape 38mm x 50 m
- Tesa 50625-00002-00 Translucent Blue Masking Tape 25mm x 66 m
- Tesa 7133 Blue Masking Tape
- Tesa 04308-00055-00 4308 Masking Tape 50mm x 50 m
- Tesa 4317 Beige 4317 Masking Tape 19mm x 50 m
