3M 7100359835 Blue Masking Tape 18mm x 50 m
- RS Stock No.:
- 876-985
- Mfr. Part No.:
- 7100359835
- Manufacturer:
- 3M
N
Subtotal (1 reel of 50 metres)*
MYR13.69
FREE delivery for orders over RM 150.00
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR13.69 | MYR0.274 |
*price indicative
- RS Stock No.:
- 876-985
- Mfr. Part No.:
- 7100359835
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Acrylic | |
| Width | 18mm | |
| Length | 50m | |
| Model Number | 7100359835 | |
| Thickness | 125μm | |
| Colour | Blue | |
| Trade Name | Professional Masking Tape 2090 | |
| Standards/Approvals | PEFC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Acrylic | ||
Width 18mm | ||
Length 50m | ||
Model Number 7100359835 | ||
Thickness 125μm | ||
Colour Blue | ||
Trade Name Professional Masking Tape 2090 | ||
Standards/Approvals PEFC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Painters Tape for Multi-Surfaces is a medium adhesion tape designed for effective paint masking on various surfaces, ensuring clean removal even in direct sunlight for up to 14 days.
Crepe paper backing provides consistent surface contact and secure holding power
Acrylic adhesive sticks easily to surfaces while reducing labour rework
Medium adhesion allows for easy use with minimal build-up over time
Increased light and UV stability ensures clean removal and reduced labour
Related links
- 3M 7100336168 Blue Professional Masking Tape 2090 Masking Tape 36mm x 50 m
- 3M 7100336022 Blue Professional Masking Tape 2090 Masking Tape 24mm x 50 m
- 3M 7100336423 Blue Professional Masking Tape 2090 Masking Tape 48mm x 50 m
- 3M 7100336393 Orange Professional Masking Tape 2090 Masking Tape 48mm x 50 m
- 3M 2090 Blue 2090 Masking Tape 18mm x 55 m
- 3M 7100330300 Green Masking Tape 18mm x 50 m
- 3M 202 Beige Scotch Crepe Masking Tape 202 Masking Tape 18mm x 50 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 18mm x 50 m