Toshiba TC74AC02P(F), 4 2-Input NOR Logic Gate, 14-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save MYR3.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR34.83

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 140 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20MYR6.966MYR34.83-
25 - 120MYR6.826MYR34.13MYR3.50
125 - 245MYR6.686MYR33.43MYR35.00
250 - 495MYR6.55MYR32.75MYR104.00
500 +MYR6.418MYR32.09MYR274.00

*price indicative

RS Stock No.:
539-8425
Mfr. Part No.:
TC74AC02P(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NOR

Product Type

Logic Gate

Mount Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

AC

Input Type

CMOS

Maximum High Level Output Current

-24mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

8ns

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Length

19.25mm

Series

74AC

Standards/Approvals

No

Height

3.5mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

24mA

Output Type

Buffer

Automotive Standard

No

COO (Country of Origin):
JP

TC74AC Series 1, Toshiba


Process: CMOS

Mains voltage: 2 to 5.5 V

74AC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy