Elesa Black, Grey Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle, Flush
- RS Stock No.:
- 830-711
- Mfr. Part No.:
- 261171-C1
- Manufacturer:
- Elesa
N
Subtotal (1 unit)*
MYR145.17
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR145.17 |
*price indicative
- RS Stock No.:
- 830-711
- Mfr. Part No.:
- 261171-C1
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Handle Style | Flush | |
| Product Type | Handle | |
| Handle Length | 95mm | |
| Finish | Matt | |
| Lock Type | Handle | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Handle Style Flush | ||
Product Type Handle | ||
Handle Length 95mm | ||
Finish Matt | ||
Lock Type Handle | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Flush pull handle with gasket is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring durability and reliable performance in industrial applications. Its integrated gasket design supports secure fitting while maintaining a clean and functional appearance.
Glass Fibre reinforced polyamide based technopolymer construction
Grey black colour provides consistent industrial appearance
Matte finish improves grip and handling
Integrated gasket ensures secure and stable fitting
Related links
- Elesa Black Flush
- Elesa Black 20 mm Panel-to-Tongue 32 mm
- Elesa Matt Black RAL 7021 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 39 mm Height
- Elesa Matt Black 25mm Width, 134 mm
- Elesa 223011-C1 Black M10, Threaded Hole
- Elesa Matt RAL 3000 28mm Width, 196
- Elesa Matt Orange 26mm Width,
- Elesa Matt Orange 21mm Width,
