Elesa Black, Grey Fibreglass Reinforced Polyamide Based (PA) Technopolymer Latch, 20 mm Panel-to-Tongue 32 mm, Handle,
- RS Stock No.:
- 830-518
- Mfr. Part No.:
- 212311
- Manufacturer:
- Elesa
N
Subtotal (1 unit)*
MYR203.97
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR203.97 |
*price indicative
- RS Stock No.:
- 830-518
- Mfr. Part No.:
- 212311
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lock Type | Latch | |
| Product Type | Latch | |
| Unlock Method | Handle, Key, Latch | |
| Panel to Tongue Depth | 20mm | |
| Panel Cutout Size | 32 mm | |
| Maximum Panel Thickness | 8mm | |
| Keyed Alike | No | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Finish | Matt | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lock Type Latch | ||
Product Type Latch | ||
Unlock Method Handle, Key, Latch | ||
Panel to Tongue Depth 20mm | ||
Panel Cutout Size 32 mm | ||
Maximum Panel Thickness 8mm | ||
Keyed Alike No | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Finish Matt | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Lever latch with key is designed for secure locking and controlled access in industrial enclosures. Manufactured from glass Fibre reinforced polyamide based technopolymer, it ensures durability and reliable performance while maintaining a Compact and functional design.
Grey black colour provides consistent industrial appearance
Matte finish improves grip and handling
Key locking mechanism ensures secure access control
Suitable for industrial enclosure applications
Related links
- Elesa Black Flush
- Elesa Matt Black 25mm Width, 134 mm
- Elesa 223011-C1 Black M10, Threaded Hole
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 45 mm Height 150
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 51 mm Height 200
- Elesa Matt Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 45 mm Height 150 mm Length
- Elesa Matt Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 42 mm Height 144 mm Length
- Elesa Matt Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 30 mm Height 100 mm Length
