Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 45 mm Height, 27mm Width, 150
- RS Stock No.:
- 830-567
- Mfr. Part No.:
- 37151
- Manufacturer:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR311.06
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR311.06 | MYR31.106 |
*price indicative
- RS Stock No.:
- 830-567
- Mfr. Part No.:
- 37151
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Product Type | Handle | |
| Finish | Matt | |
| Sub Type | Handle | |
| Length | 150mm | |
| Height | 45mm | |
| Width | 27mm | |
| Fixing Centres | 132 | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Product Type Handle | ||
Finish Matt | ||
Sub Type Handle | ||
Length 150mm | ||
Height 45mm | ||
Width 27mm | ||
Fixing Centres 132 | ||
Colour Black RAL 9005 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Bridge handle is manufactured from phenolic based duroplast, providing excellent mechanical strength and heat resistance for demanding industrial applications. Its glossy black finish ensures a clean appearance while maintaining durability and long term performance in various operating conditions.
Phenolic based duroplast construction ensures high strength
Resistant to heat and wear
Black colour provides consistent industrial appearance
Glossy finish enhances surface quality
RoHS compliant material supports environmental standards
Related links
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 46 mm Height 160
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 47 mm Height 172
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 54 mm Height 260
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 36 mm Height 107
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 50 mm Height 196
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 41 mm Height 142
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 38 mm Height 109
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 51 mm Height 200
