Elesa Matt Black, Grey Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 49 mm Height, 25mm Width, 134 mm
- RS Stock No.:
- 830-731
- Mfr. Part No.:
- 37510
- Manufacturer:
- Elesa
N
Subtotal (1 pack of 5 units)*
MYR790.09
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR790.09 | MYR158.018 |
*price indicative
- RS Stock No.:
- 830-731
- Mfr. Part No.:
- 37510
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Sub Type | Handle | |
| Finish | Matt | |
| Length | 134mm | |
| Height | 49mm | |
| Width | 25mm | |
| Fixing Centres | 117 | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Sub Type Handle | ||
Finish Matt | ||
Length 134mm | ||
Height 49mm | ||
Width 25mm | ||
Fixing Centres 117 | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Bridge handle is manufactured from glass Fibre reinforced polyamide based technopolymer, offering high strength and resistance to elevated temperatures in demanding industrial environments. Its Durable construction ensures reliable performance while maintaining consistent handling and long term usability.
Glass Fibre reinforced polyamide based technopolymer construction
Resistant to high temperatures
Grey black colour provides consistent industrial appearance
Matte finish improves grip and handling
Related links
- Elesa Matt Black Polypropylene Handle 49 mm Height 134 mm Length
- Elesa Matt Black Polyamide Handle 49 mm Height 134 mm Length
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 54 mm Height 260
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 36 mm Height 107
- Elesa Matt Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 30 mm Height 100 mm Length
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 50 mm Height 196
- Elesa Matt Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 45 mm Height 150 mm Length
- Elesa Matt Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 42 mm Height 144 mm Length
