Elesa Matt Orange, RAL 2004 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 41 mm Height, 26mm Width,

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR215.56

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR215.56MYR21.556

*price indicative

RS Stock No.:
830-561
Mfr. Part No.:
37102
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Handle

Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Sub Type

Handle

Finish

Matt

Length

137mm

Height

41mm

Width

26mm

Fixing Centres

117

Colour

Orange, RAL 2004

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Bridge handle is manufactured from phenolic based duroplast, providing excellent mechanical strength and heat resistance for demanding industrial applications. Its glossy black finish ensures a clean appearance while maintaining durability and long term performance in various operating conditions.

Phenolic based duroplast construction ensures high strength

Resistant to heat and wear

Black colour provides consistent industrial appearance

Glossy finish enhances surface quality

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy