Ganter GN.31635 Nut DIN 508 NI Steel
- RS Stock No.:
- 829-541
- Mfr. Part No.:
- GN.31635
- Manufacturer:
- Ganter
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR493.31
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR493.31 | MYR49.331 |
*price indicative
- RS Stock No.:
- 829-541
- Mfr. Part No.:
- GN.31635
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Nut | |
| For Use With | DIN 508 NI | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Nut | ||
For Use With DIN 508 NI | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa T Nut is MADE of black-oxide steel class 10 with a threaded hole, providing strong and reliable fastening in industrial and mechanical applications. Designed for secure positioning within profiles and assemblies, it ensures Durable performance while complying with RoHS standards.
Threaded hole for secure fastening
Provides strong and reliable positioning
Suitable for industrial and mechanical applications
Complies with RoHS standards
Related links
- Ganter GN.31631 Nut DIN 508 NI Steel
- Ganter GN.31633 Nut DIN 508 NI Steel
- Schneider Electric VW33MF010T5N5 Nut Lexium PAS Steel
- Schneider Electric VW33MF010T6N6 Nut Lexium PAS Steel
- Ganter GN.28616 Natural Stainless Steel Multiple Lobes Knob Threaded Hole
- Ganter GN.29531 Stainless Steel Steel Knurled Knob Through Hole
- Ganter GN.38585 Stainless Steel Steel Round Knob Threaded
- Ganter GN.28615 Stainless Steel Stainless Steel Round Knob Threaded
