Ganter GN.31633 Nut DIN 508 NI Steel

N

Subtotal (1 pack of 10 units)*

MYR660.02

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR660.02MYR66.002

*price indicative

RS Stock No.:
829-540
Mfr. Part No.:
GN.31633
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Nut

For Use With

DIN 508 NI

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa T Nut is MADE of black-oxide steel class 10 with a threaded hole, providing strong and reliable fastening in industrial and mechanical applications. Designed for secure positioning within profiles and assemblies, it ensures Durable performance while complying with RoHS standards.

Threaded hole for secure fastening

Provides strong and reliable positioning

Suitable for industrial and mechanical applications

Complies with RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy