Schneider Electric VW33MF010T5N5 Nut Lexium PAS Steel
- RS Stock No.:
- 758-940
- Mfr. Part No.:
- VW33MF010T5N5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR482.26
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR482.26 |
*price indicative
- RS Stock No.:
- 758-940
- Mfr. Part No.:
- VW33MF010T5N5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Nut | |
| For Use With | Lexium PAS | |
| Material | Steel | |
| Standards/Approvals | REACh | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Nut | ||
For Use With Lexium PAS | ||
Material Steel | ||
Standards/Approvals REACh | ||
- COO (Country of Origin):
- DE
The Schneider Electric T slot nut designed for mounting axes onto fixed supports. It is compatible with various linear Axis models, making it a versatile accessory for motion applications.
Made from materials that comply with environmental regulations
Compatible with PAS, CAS, and TAS linear axes
Includes packaging MADE with recycled cardboard
Weight of a single unit is 94 g; available in convenient packaging
Related links
- Schneider Electric VW33MF010T6N6 Nut Lexium PAS Steel
- Ganter GN.31631 Nut DIN 508 NI Steel
- Ganter GN.31633 Nut DIN 508 NI Steel
- Ganter GN.31635 Nut DIN 508 NI Steel
- Schneider Electric Clamping Jaw Lexium PAS Series Clamping Jaw for Use with PAS 43 Linear Axis
- Schneider Electric Clamp Lexium Series Clamping Jaw for Use with Lexium PAS,VW33MF10511
- Schneider Electric Clamp Lexium Series Clamping Jaw for Use with Lexium PAS,VW33MF10512
- Igus NSKB-27 Linear Slide Accessory
