Toshiba TC74VHCT245AF(K,F) 8-Channel Buffer & Line Driver, 3 State, 20-Pin SOP
- RS Stock No.:
- 756-3151
- Mfr. Part No.:
- TC74VHCT245AF(K,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR4.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR26.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 40 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR5.284 | MYR26.42 | - |
| 25 - 95 | MYR5.124 | MYR25.62 | MYR4.00 |
| 100 - 245 | MYR4.968 | MYR24.84 | MYR31.60 |
| 250 - 495 | MYR4.86 | MYR24.30 | MYR106.00 |
| 500 + | MYR4.752 | MYR23.76 | MYR266.00 |
*price indicative
- RS Stock No.:
- 756-3151
- Mfr. Part No.:
- TC74VHCT245AF(K,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74VHC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Transceiver | |
| IC Type | Octal Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 25mA | |
| Maximum Low Level Output Current | -25mA | |
| Standards/Approvals | No | |
| Series | TC74X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74VHC | ||
Product Type Buffer & Line Driver | ||
Logic Function Transceiver | ||
IC Type Octal Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type TTL | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 25mA | ||
Maximum Low Level Output Current -25mA | ||
Standards/Approvals No | ||
Series TC74X | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74VHCT Series, Toshiba
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
74VHCT Family
Related links
- Toshiba TC74VHCT541AF(K 3 State 20-Pin SOP
- Toshiba TC74VHC540F(K 3 State 20-Pin SOP
- Toshiba TC74VHC245F(ELF 8-Channel Buffer & Line Driver Bipolar, 20-Pin SOP
- Toshiba TC74ACT541F(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74HC240AF(EL 3 State 20-Pin SOP
- Toshiba TC74AC540F(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin SOP
- Toshiba TC74HC541AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74HC244AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
