Toshiba TC74VHC245F(EL,K,F 8-Channel Buffer & Line Driver, 3 State, Bipolar, 20-Pin SOP
- RS Stock No.:
- 756-3081
- Mfr. Part No.:
- TC74VHC245F(EL,K,F
- Manufacturer:
- Toshiba
Subtotal (1 pack of 5 units)*
MYR11.10
FREE delivery for orders over RM 150.00
- Plus 10 unit(s) shipping from 19 October 2026
- Plus 1,100 unit(s) shipping from 26 October 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR2.22 | MYR11.10 |
| 25 - 45 | MYR2.132 | MYR10.66 |
| 50 + | MYR2.042 | MYR10.21 |
*price indicative
- RS Stock No.:
- 756-3081
- Mfr. Part No.:
- TC74VHC245F(EL,K,F
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74VHC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| IC Type | Octal Buffer & Line Driver IC | |
| Input Type | DIR | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | -25mA | |
| Maximum Propagation Delay Time @ CL | 6.5ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.8mm | |
| Series | TC74X | |
| Width | 7.8mm | |
| Standards/Approvals | No | |
| Length | 13.3mm | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74VHC | ||
Product Type Buffer & Line Driver | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
IC Type Octal Buffer & Line Driver IC | ||
Input Type DIR | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 25mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current -25mA | ||
Maximum Propagation Delay Time @ CL 6.5ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.8mm | ||
Series TC74X | ||
Width 7.8mm | ||
Standards/Approvals No | ||
Length 13.3mm | ||
Supply Current 40μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74VHC Family Bus Transceivers, Toshiba
74VHC Family
Related links
- Toshiba TC74VHCT541AF(K 3 State 20-Pin SOP
- Toshiba TC74VHCT245AF(K 3 State, 20-Pin SOP
- Toshiba TC74VHC540F(K 3 State 20-Pin SOP
- Toshiba TC74HC240AF(EL 3 State 20-Pin SOP
- Toshiba TC74AC541F(EL 3 State 20-Pin SOP
- Toshiba TC74HC540AF(EL 3 State 20-Pin SOP
- Toshiba TC74HC541AF(EL 3 State 20-Pin SOP
- Toshiba TC74VHC125F(K 3 State, 14-Pin SOP
