Toshiba TC74VHC540F(K,F) 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin SOP
- RS Stock No.:
- 756-3113
- Mfr. Part No.:
- TC74VHC540F(K,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR31.09
FREE delivery for orders over RM 150.00
- 40 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR6.218 | MYR31.09 | - |
| 25 - 95 | MYR6.084 | MYR30.42 | 2% |
| 100 - 245 | MYR5.902 | MYR29.51 | 5% |
| 250 - 495 | MYR5.76 | MYR28.80 | 7% |
| 500 + | MYR5.64 | MYR28.20 | 9% |
*price indicative
- RS Stock No.:
- 756-3113
- Mfr. Part No.:
- TC74VHC540F(K,F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74VHC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| IC Type | Octal Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 25mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | -25mA | |
| Maximum Operating Temperature | 85°C | |
| Series | TC74X | |
| Width | 7.8mm | |
| Standards/Approvals | No | |
| Length | 13.3mm | |
| Height | 1.8mm | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74VHC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
IC Type Octal Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum High Level Output Current 25mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current -25mA | ||
Maximum Operating Temperature 85°C | ||
Series TC74X | ||
Width 7.8mm | ||
Standards/Approvals No | ||
Length 13.3mm | ||
Height 1.8mm | ||
Supply Current 40μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74VHC Family Inverters & Buffers, Toshiba
74VHC Family
Related links
- Toshiba TC74VHCT541AF(K 3 State 20-Pin SOP
- Toshiba TC74HC240AF(EL 3 State 20-Pin SOP
- Toshiba TC74AC540F(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin SOP
- Toshiba TC74HC540AF(EL 3 State 20-Pin SOP
- Toshiba TC74HC540AP(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Toshiba TC74HC240AP(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Toshiba TC74HC7240AP(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Toshiba TC74HC541AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
