Toshiba TC74AC540F(F) 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin SOP
- RS Stock No.:
- 542-0005
- Mfr. Part No.:
- TC74AC540F(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR50.46
FREE delivery for orders over RM 150.00
- 15 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR10.092 | MYR50.46 | - |
| 25 - 120 | MYR9.88 | MYR49.40 | 2% |
| 125 - 245 | MYR9.584 | MYR47.92 | 5% |
| 250 + | MYR9.292 | MYR46.46 | 7% |
*price indicative
- RS Stock No.:
- 542-0005
- Mfr. Part No.:
- TC74AC540F(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Buffer & Line Driver | |
| Logic Family | AC | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.8mm | |
| Length | 13.3mm | |
| Height | 1.9mm | |
| Supply Current | 80μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Buffer & Line Driver | ||
Logic Family AC | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.8mm | ||
Length 13.3mm | ||
Height 1.9mm | ||
Supply Current 80μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74AC Series 1, Toshiba
74AC Family
Related links
- Toshiba TC74HC240AF(EL 3 State 20-Pin SOP
- Toshiba TC74VHC540F(K 3 State 20-Pin SOP
- Toshiba TC74HC540AF(EL 3 State 20-Pin SOP
- Toshiba TC74HC541AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74ACT541F(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74HCT244AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74HC244AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74HC541AF(EL 3 State 20-Pin SOP
