Omron D4n Series Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V

Subtotal (1 unit)*

MYR344.19

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR344.19

*price indicative

RS Stock No.:
215-5044
Distrelec Article No.:
301-36-805
Mfr. Part No.:
D4N-9B31
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Series

D4n

Switching AC Voltage

240V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Length

31mm

Width

30mm

Depth

63.5mm

Hazardous Area Certification

No

Conduit Entry

M12

Mounting Orientation

Multi Directional

Operating Force

6.4N

Mechanical Life

15000000Operations

Omron D4N Series Limit Switch, 2NC/1NO Normal State Configuration, 10A Maximum Current - D4N-9B31


This limit switch is engineered for precise control in industrial applications. It features a robust plunger actuator that effectively manages circuits with dependable performance. The metal housing enhances durability and resistance to challenging environments, making it an essential component in automation and machinery operations.

Features & Benefits


• Offers DPST configuration for versatile circuit management

• Supports a high mechanical life of 15 million operations

• IP67 rating protects against dust and water ingress

• Accommodates a maximum current rating of 10A

Applications


• Employed in assembly lines for motion control

• Suitable for activating safety switches in conveyors

• Utilised in machinery for position detection

• Important in robotic systems for limit feedback

• Applied in factory automation systems for control signals

What type of connection is required for installation?


It uses an M12 connection, allowing for easy integration with existing setups.

What should be considered for proper installation?


Ensure that the mounting position allows for complete actuator movement to prevent operational failure.

What are the dimensions of the unit?


The dimensions are 31mm in length, 30mm in width, and 63.5mm in depth, allowing it to fit easily into tight spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy